PDP SEO Portlet

HCPL-0211

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 5 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0211
Secondary Manufacturer Part#: HCPL-0211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0211 is a 1-channel 8-pin optically-coupled Logic Gate Optocoupler contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, illuminating the need for additional wave shaping. A superior internal shield on the HCPL-0211 guarantees common mode transient immunity of 10kV/ms at a common mode voltage of 1000V. The electrical and switching characteristics of the HCPL-0211 is guaranteed from -40 to 85°C and a VCC from 4.5 to 20V. Low IF and wide VCC range allows compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high speed couplers. Logic signals are transmitted with a typical propagation delay of 150ns. It is suitable for isolation of high speed logic systems, microprocessor system interfaces, ground loop elimination, pulse transformer replacement, high speed line receiver and power control system.

  • Low input current
  • Hysteresis
  • Totem pole output (no pull-up resistor required)
  • 300ns Propagation delay guaranteed over the full temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Tin-Lead
AND Schmitt
260
10 mA
210 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Totem-Pole
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC
0.007 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  620.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$3.96
200+
$2.955
400+
$2.94
800+
$2.925
1600+
$2.91