PDP SEO Portlet

HCPL-0201

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 5 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0201
Secondary Manufacturer Part#: HCPL-0201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0201 is optically-coupled logic gates. The HCPL-0201 contain a GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping.

  • 10 kV/µs minimum Common Mode Rejection(CMR) at VCM = 1000 V (HCPL-0201)
  • Wide operating VCC range: 4.5 to 20 Volts
  • 300 ns propagation delay guaranteed over the full temperature range
  • 5 Mbd typical signal rate
  • Low input current (1.6mA to 1.8 mA)
  • Hysteresis
  • Totem pole output (no pullup resistor required)
  • Available in SOIC-8 packages
  • Guaranteed performance from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Tin-Lead
AND Schmitt
260
5 MBd
5 mA
210 mW
30 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 to 85 °C
Totem-Pole
8SOIC
1.7 V
8
5.08 x 3.937 x 3.175 mm
3 V
Industrial
SOIC
7 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  975.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$3.3066
200+
$2.82035
400+
$2.80603
800+
$2.79172
1600+
$2.6287