PDP SEO Portlet

HCPL-0201-500E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 5 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0201-500E
Secondary Manufacturer Part#: HCPL-0201-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0201-500E is a 1-channel 8-pin surface-mount optically-coupled Logic Gate Optocoupler contains an GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, illuminating the need for additional wave shaping. The electrical and switching characteristics of the HCPL-0201 is guaranteed from -40 to 85°C and a VCC from 4.5 to 20V. Low IF and wide VCC range allows compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high speed couplers. Logic signals are transmitted with a typical propagation delay of 150ns. It is suitable for isolation of high speed logic systems, microprocessor system interfaces, ground loop elimination, pulse transformer replacement and high speed line receiver.

  • Low input current
  • Hysteresis
  • Totem pole output (no pull-up resistor required)
  • 300ns Propagation delay guaranteed over the full temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
5 MBd
5 mA
210 mW
30 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Totem-Pole
8SOIC
1.7 V
8
5.08 x 3.94 x 3.18 mm mm
5 V
Industrial
SOIC
7 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.5642
3000+
$1.5563
6000+
$1.5484
12000+
$1.5405
24000+
$1.5326