PDP SEO Portlet

HCPL-0201-060E

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0201-060E
Secondary Manufacturer Part#: HCPL-0201-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
10 mA
210 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Totem-Pole
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC
0.007 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2600  Mult:100  
USD $:
2600+
$1.38571
5200+
$1.31081
10400+
$1.27632
20800+
$1.24359
41600+
$1.2125