PDP SEO Portlet

HCPL-0201-000E

Optocoupler Logic-Out Totem-Pole-OUT DC-IN 1-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0201-000E
Secondary Manufacturer Part#: HCPL-0201-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0201 is optically-coupled logic gates. The HCPL-0201 contain a GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for

  • 10 kV/µs minimum Common Mode Rejection(CMR) at VCM = 1000 V (HCPL-0201)
  • Wide operating VCC range: 4.5 to 20 Volts
  • 300 ns propagation delay guaranteed over the full temperature range
  • 5 Mbd typical signal rate
  • Low inp

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
5 MBd
5 mA
210 mW
30 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Totem-Pole
8SOIC
1.7 V
8
5.08 x 3.94 x 3.18 mm mm
5 V
Industrial
SOIC
7 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
2700+
$1.53186
5400+
$1.52412
10800+
$1.51638
21600+
$1.50865
43200+
$1.50091