PDP SEO Portlet

HCNW4506-500E

Optocoupler, 1 Channel, WDIP, 8 Pins, 5 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW4506-500E
Secondary Manufacturer Part#: HCNW4506-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCNW4506 con­tain an AlGaAs LED. The LED is optically coupled to an inte­grated high gain photo detector. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time. An on chip 20 k? output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications. Specifications and performance plots are given for typical IPM applications.

  • Performance specified for bommon IPM applications over industrial temperature range: -40°C to 100°C
  • Fast maximum propagation delays
    • tPHL = 480ns
    • tPLH = 550ns
  • Minimized Pulse Width Distortion
    • PWD = 450 ns
  • 15 kV/µs minimum common mode transient immunity at VCM = 1500 V
  • CTR > 44% at IF = 10mA
  • Safety approval:
    • UL Recognized
    • HCNW4506
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-2 Approved
    • VIORM = 1414 Vpeak for HCNW4506

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
90 %
25 mA
145 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Pull Up
8PDIP W SMD
8
11.15 x 9 x 4 mm
Industrial
PDIP W SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2250  Mult:750  
USD $:
2250+
$1.8117
4500+
$1.80255
9000+
$1.7934
18000+
$1.78425
36000+
$1.7751