HCNW4504-500E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP W SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The HCPL-4504 contain a GaAsP LED. The LED is optically coupled to an integrated high gain photo detector. The HCPL-4504 series has short propagation delays and high CTR. The HCPL-4504 series also has a guaranteed propagation delay difference (tPLH-tPHL). These features make the HCPL-4504 series an excellent solution to IPM inverter dead time and other switching problems. The CTR, propagation delay, and CMR are specified both for TTL and IPM conditions which are provided for ease of application. These single channel, diode-transistor optocouplers is available in 8-Pin DIP package configurations. An insulating layer between a LED and an integrated photodetector provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base collector capacitance.
- Short propagation delays for TTL and IPM applications
- 15 kV/µs minimum Common Mode Transient immunity at VCM = 1500 V for TTL/load drive
- High CTR at TA = 25°C >23% for HCNW4504
- Electrical specifications for common IPM applications
- TTL compatible
- Open collector output
- Safety approval:
- UL recognized
- 5000 V rms/1min. for HCNW4504
- CSA approved
- IEC/EN/DIN EN 60747-5-2 approved
- VIORM = 1414 Vpeak for HCNW4504
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 65@12mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 85 °C | ||
| DC | ||
| 8PDIP W SMD | ||
| 8 | ||
| 11.15 x 9 x 4 mm | ||
| PDIP W SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |