PDP SEO Portlet

HCNW4504-300E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP W SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW4504-300E
Secondary Manufacturer Part#: HCNW4504-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-4504 contain a GaAsP LED. The LED is optically coupled to an integrated high gain photo detector. The HCPL-4504 series has short propagation delays and high CTR. The HCPL-4504 series also has a guaranteed propagation delay difference (tPLH-tPHL). These features make the HCPL-4504 series an excellent solution to IPM inverter dead time and other switching problems. The CTR, propagation delay, and CMR are specified both for TTL and IPM conditions which are provided for ease of application. These single channel, diode-transistor optocouplers is available in 8-Pin DIP package configurations. An insulating layer between a LED and an integrated photodetector provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base collector capacitance.

  • Short propagation delays for TTL and IPM applications
  • 15 kV/µs minimum Common Mode Transient immunity at VCM = 1500 V for TTL/load drive
  • High CTR at TA = 25°C >23% for HCNW4504
  • Electrical specifications for common IPM applications
  • TTL compatible
  • Open collector output
  • Safety approval:
    • UL recognized
  • 5000 V rms/1min. for HCNW4504
    • CSA approved
    • IEC/EN/DIN EN 60747-5-2 approved
  • VIORM = 1414 Vpeak for HCNW4504

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
65@12mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 85 °C
DC
8PDIP W SMD
8
11.15 x 9 x 4 mm
PDIP W SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2478  Mult:42  
USD $:
2478+
$1.584
4956+
$1.576
9912+
$1.568
19824+
$1.56
39648+
$1.552