PDP SEO Portlet

HCNW4503-000E

Optocoupler High Speed 1-CH Open Collector-OUT 5000Vrms 8-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW4503-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15 kV/µs minimum common mode transient immunity at VCM = 1500 V
  • High speed: 1 Mb/s
  • TTL compatible
  • Available in 8-Pin DIP package
  • Open collector output
  • Guaranteed performance from temperature:
    • 0°C to70°C
  • Safety approval
    • UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 Approved
    • VIORM = 1414 V peak for HCNW devices

Technical Attributes

Find Similar Parts

Description Value
null
null
1.68 MV
25 MA
null
null
MSL 1 - Unlimited
null
null
Open Collector
100 mW
null
3 V
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1,176
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:2814  Mult:42  
Need More?
USD $:
$ 1.4949
2814+
$1.4949
5628+
$1.48735
11256+
$1.4798
22512+
$1.47225
45024+
$1.4647
SubTotal:
$4,206.65