HCNW4502
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Wi-Fi Modules
Avnet Manufacturer Part #: HCNW4502
- RoHS 10 Compliant
- Tariff Charges
- 15 kV/µs minimum common mode transient immunity at VCM = 1500 V
- High speed: 1 Mb/s
- TTL compatible
- Available in 8-Pin DIP packages
- Open collector output
- Guaranteed performance from temperature:
- 0°C to70°C
- Safety approval
- UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 Approved
- VIORM = 1414 V peak for HCNW devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 25 MA | ||
| null | ||
| null | ||
| MSL 1 - Unlimited | ||
| null | ||
| null | ||
| DC | ||
| 100 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |