PDP SEO Portlet

HCNW4502-500E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW4502-500E
Secondary Manufacturer Part#: HCNW4502-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These single channel optocouplers is available in 8-Pin DIP package configurations. The HCNW4502 is designed for high speed TTL/TTL applications. A standard 16 mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6 k? pull-up resistor. CTR for these devices is 19% minimum at IF=16mA.

  • 15 kV/µs minimum common mode transient immunity at VCM = 1500 V
  • High speed: 1 Mb/s
  • TTL compatible
  • Available in 8-Pin DIP packages
  • Open collector output
  • Guaranteed performance from temperature:
    • 0°C to70°C
  • Safety approval
    • UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 Approved
    • VIORM = 1414 V peak for HCNW devices

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
50@16mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 85 °C
DC
8CDIP W SMD
8
11.15 x 9 x 4 mm
CDIP W SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3750  Mult:750  
USD $:
3750+
$1.3266
7500+
$1.3199
15000+
$1.3132
30000+
$1.3065
60000+
$1.2998