PDP SEO Portlet

HCNW3120

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW3120
Secondary Manufacturer Part#: HCNW3120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-3120 contains a GaAsP LED while the HCPLJ312and the HCNW3120 contain an AlGaAs LED. The LEDis optically coupled to an integrated circuit with a poweroutput stage. These optocouplers are ideally suited fordriving power IGBTs and MOSFETs used in motor controlinverter applications. The high operating voltage rangeof the output stage provides the drive voltages requiredby gate controlled devices. The voltage and currentsupplied by these optocouplers make them ideallysuited for directly driving IGBTs with ratings up to 1200V/100 A. For IGBTs with higher ratings, the HCPL-3120series can be used to drive a discrete power stage whichdrives the IGBT gate. The HCNW3120 has the highest insulationvoltage of VIORM=1414Vpeak in the IEC/EN/DINEN 60747-5-5. The HCPL-J312 has an insulation voltageof VIORM=1230Vpeak and the VIORM=630Vpeak is alsoavailable with the HCPL-3120 (Option060).

  • 2.5 A maximum peak output current
  • 2.0 A minimum peak output current
  • 25 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • 0.5 V maximum low level output voltage (VOL) Eliminates need for negative gate drive
  • ICC = 5 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating VCC range: 15 to 30Volts
  • 500 ns maximum switching speeds
  • Industrial temperature range: -40°C to 100°C
  • SafetyApproval:
    • UL Recognized 3750 Vrms for 1 min. for HCPL-3120/J312 5000 Vrms for 1 min. for HCNW3120
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 Approved:
    • VIORM = 630 Vpeak for HCPL-3120 (Option 060)
    • VIORM = 1230 Vpeak for HCPL-J312
    • VIORM = 1414 Vpeak for HCNW3120

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1134  Mult:42  
USD $:
1134+
$3.7818
2268+
$3.7627
4536+
$3.7436
9072+
$3.7245
18144+
$3.7054