HCNW3120-000E
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: HCNW3120-000E
Secondary Manufacturer Part#: HCNW3120-000E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| 16 mA | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 0.1 us | ||
| 25 mA | ||
| -2 A | ||
| 2 A | ||
| 295 mW | ||
| 0.1 us | ||
| 5000 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| IGBT|MOSFET | ||
| Push-Pull | ||
| 8PDIP W | ||
| 1.95 V | ||
| 2.5 A | ||
| 8 | ||
| 11.15 x 9 x 5.1 mm mm | ||
| 5 V | ||
| Extended Industrial | ||
| PDIP W | ||
| 0.1 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |