PDP SEO Portlet

HCNW2611-500E

Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbaud, Surface Mount DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW2611-500E
Secondary Manufacturer Part#: HCNW2611-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCNW2611-500E is a 1-channel 8-pin surface-mount optically coupled Digital Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. An enable input allows the detector to be strobe. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common-mode transient immunity specification up to 15000V/µs at Vcm=1000V. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.

  • Strobable output
  • 5mA Low input current capability

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
10 MBd
15 mA
40 mW
24 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Open Collector
8PDIP W SMD
1.85 V
8
11.23 x 9 x 4 mm mm
5 V
Industrial
PDIP W SMD
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
2250+
$1.96296
4500+
$1.95305
9000+
$1.94313
18000+
$1.93322
36000+
$1.92331