HCNW2211
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W Tube
- RoHS 10 Compliant
- Tariff Charges
The HCNW22XX is optically-coupledlogic gates. The HCPL-22XX, and HCPL-02XXcontain a GaAsP LED while the HCNW22XX contains anAlGaAs LED. The detectors have totem pole output stagesand optical receiver input stages with built-in Schmitttriggers to provide logic-compatible waveforms, eliminatingthe need for additional waveshaping.A superior internal shield on the HCPL-2211/12, HCPL-0211, HCPL-2232 and HCNW2211 guarantees commonmode transient immunity of 10 kV/µs at a commonmode voltage of 1000 volts.
- 10 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V (HCPL-2211/2212/0211/2232, HCNW2211)
- Wide operating VCC range: 4.5 to 20 Volts
- 300 ns propagation delay guaranteed over the full temperature range
- 5 Mbd typical signal rate
- Low input current (1.6mA to 1.8 mA)
- Hysteresis
- Totem pole output (no pullup resistor required)
- Available in 8-Pin DIP, SOIC-8, widebody packages
- Guaranteed performance from -40°C to 85°C
- Safety approval
- UL recognized -3750 V rms for 1 minute (5000V rms for 1 minute for HCNW22XX) per UL1577
- CSA approved
- IEC/EN/DIN EN 60747-5-5 approved with
- VIORM = 630 V peak (HCPL-2211/2212 Option 060 only) and
- VIORM = 1414 V peak (HCNW22XX only)
- MIL-PRF-38534 hermetic version available (HCPL-52XX/62XX)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin-Lead | ||
| AND Schmitt | ||
| 260 | ||
| 10 mA | ||
| 210 mW | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Totem-Pole | ||
| 8PDIP W | ||
| 8 | ||
| 11.23 x 9 x 5.1 mm | ||
| PDIP W | ||
| 0.007 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |