PDP SEO Portlet

HCNW2211-500E

Optocoupler, 1 Channel, 5 kV, 5 Mbaud, Surface Mount DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW2211-500E
Secondary Manufacturer Part#: HCNW2211-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCNW22XX is optically-coupledlogic gates. The HCPL-22XX, and HCPL-02XXcontain a GaAsP LED while the HCNW22XX contains anAlGaAs LED. The detectors have totem pole output stagesand optical receiver input stages with built-in Schmitttriggers to provide logic-compatible waveforms, eliminatingthe need for additional waveshaping.A superior internal shield on the HCPL-2211/12, HCPL-0211, HCPL-2232 and HCNW2211 guarantees commonmode transient immunity of 10 kV/µs at a commonmode voltage of 1000 volts.

  • 10 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V (HCPL-2211/2212/0211/2232, HCNW2211)
  • Wide operating VCC range: 4.5 to 20 Volts
  • 300 ns propagation delay guaranteed over the full temperature range
  • 5 Mbd typical signal rate
  • Low input current (1.6mA to 1.8 mA)
  • Hysteresis
  • Totem pole output (no pullup resistor required)
  • Available in 8-Pin DIP, SOIC-8, widebody packages
  • Guaranteed performance from -40°C to 85°C
  • Safety approval
    • UL recognized -3750 V rms for 1 minute (5000V rms for 1 minute for HCNW22XX) per UL1577
    • CSA approved
    • IEC/EN/DIN EN 60747-5-5 approved with
    • VIORM = 630 V peak (HCPL-2211/2212 Option 060 only) and
    • VIORM = 1414 V peak (HCNW22XX only)
  • MIL-PRF-38534 hermetic version available (HCPL-52XX/62XX)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
10 mA
210 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Totem-Pole
8PDIP W SMD
8
11.15 x 9 x 4 mm
PDIP W SMD
0.007 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$2.2176
1500+
$2.2064
3000+
$2.1952
6000+
$2.184
12000+
$2.1728