PDP SEO Portlet

HCNW2211-000E

Optocoupler, Digital Output, 1 Channel, 5 kV, 5 Mbaud, DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW2211-000E
Secondary Manufacturer Part#: HCNW2211-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCNW-2211-000E is a 1-channel 8-pin optically-coupled Logic Gate Optocoupler contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, illuminating the need for additional wave shaping. The electrical and switching characteristics of the HCNW2211 is guaranteed from -40 to 85°C and a VCC from 4.5 to 20V. Low IF and wide VCC range allows compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high speed couplers. Logic signals are transmitted with a typical propagation delay of 150ns. It is suitable for isolation of high speed logic systems, microprocessor system interfaces, ground loop elimination, pulse transformer replacement, high speed line receiver and power control system.

  • Low input current
  • Hysteresis
  • Totem pole output (no pull-up resistor required)
  • 300ns Propagation delay guaranteed over the full temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
10 mA
210 mW
Through Hole
MSL 1 - Unlimited
-40 to 85 °C
Totem-Pole
8PDIP W
8
11.15 x 9 x 5.1 mm
PDIP W
0.007 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  674.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$2.7522
84+
$2.7383
168+
$2.7244
336+
$2.44725
672+
$2.4347