HCNW2201
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W Tube
- RoHS 10 Compliant
- Tariff Charges
The HCNW2201-000E is optically-coupled logic gates. The HCNW2201-000E contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping.
- Wide operating VCC range: 4.5 to 20 Volts
- 300 ns propagation delay guaranteed over the full temperature range
- 5 Mbd typical signal rate
- Low input current (1.6mA to 1.8 mA)
- Hysteresis
- Totem pole output (no pullup resistor required)
- Available in 8-Pin DIP, SOIC-8, widebody packages
- Guaranteed performance from -40°C to 85°C
- Safety approval
- UL recognized -3750 V rms for 1 minute (5000V rms for 1 minute for HCNW2201) per UL1577
- CSAapproved
- IEC/EN/DIN EN 60747-5-5 approved with VIORM = 1414 V peak (HCNW2201 only)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin-Lead | ||
| AND Schmitt | ||
| 260 | ||
| 10 mA | ||
| 210 mW | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Totem-Pole | ||
| 8PDIP W | ||
| 8 | ||
| 11.23 x 9 x 5.1 mm | ||
| PDIP W | ||
| 0.007 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |