PDP SEO Portlet

HCNW2201-500E

Optocoupler, 1 Channel, 5 kV, 5 Mbaud, Surface Mount DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW2201-500E
Secondary Manufacturer Part#: HCNW2201-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCNW2201-000E is optically-coupled logic gates. The HCNW2201-000E contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping.

  • Wide operating VCC range: 4.5 to 20 Volts
  • 300 ns propagation delay guaranteed over the full temperature range
  • 5 Mbd typical signal rate
  • Low input current (1.6mA to 1.8 mA)
  • Hysteresis
  • Totem pole output (no pullup resistor required)
  • Available in 8-Pin DIP, SOIC-8, widebody packages
  • Guaranteed performance from -40°C to 85°C
  • Safety approval
    • UL recognized -3750 V rms for 1 minute (5000V rms for 1 minute for HCNW2201) per UL1577
    • CSAapproved
    • IEC/EN/DIN EN 60747-5-5 approved with VIORM = 1414 V peak (HCNW2201 only)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
5 MBd
5 mA
210 mW
30 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Totem-Pole
8PDIP W SMD
1.82 V
8
11.23 x 9 x 4 mm mm
3 V
Industrial
HCNW2201
PDIP W SMD
7 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2250  Mult:750  
USD $:
2250+
$1.87143
4500+
$1.77027
9000+
$1.72368
18000+
$1.67949
36000+
$1.6375