PDP SEO Portlet

HCNW2201-300E

Optocoupler, Digital Output, 1 Channel, 5 kV, 5 Mbaud, Surface Mount DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW2201-300E
Secondary Manufacturer Part#: HCNW2201-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Very high CMR, wide VCC logic gate optocoupler. It is suitable for use in isolation of high speed logic systems, computer-peripheral interfaces, microprocessor system interfaces, ground loop elimination, pulse transformer replacement, high speed line receiver and power control systems.

  • 10KV/µs minimum Common Mode Rejection (CMR) at VCM = 1000V
  • Wide operating VCC range: 4.5 to 20V
  • 300 ns propagation delay guaranteed over the full temperature range
  • 5Mbd typical signal rate
  • Low input current (1.6mA to 1.8 mA)
  • Hysteresis
  • Totem pole output (no pull-up resistor required)
  • Guaranteed performance from -40°C to 85°C
  • UL recognized - 5000VRMS for 1 minute and CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved with VIORM = 1414 V peak

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1932  Mult:42  
USD $:
1932+
$2.2077
3864+
$2.19655
7728+
$2.1854
15456+
$2.17425
30912+
$2.1631