PDP SEO Portlet

HCNW139-500E

Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 20 mA, 5 kV, 200 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW139-500E
Secondary Manufacturer Part#: HCNW139-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made. The HCNW139 is for use in CMOS, LSTTL or other low power applications. A 400% minimum current transfer ratio is guaranteed over 0to 70°C operating range for only 0.5 mA of LED current. The 6N138, HCPL-0700, and HCNW138 are designed for use mainly in TTL applications. Current Transfer Ratio (CTR) is 300% minimum over 0 to 70°C for an LED current of 1.6 mA (1TTL Unit load ). A 300% minimum CTR enables operation with 1 TTL Load using a 2.2 k? pull-up resistor.

  • High current transfer ratio – 2000% typical (4500 % typical for HCNW139/138)
  • Low input current requirements – 0.5 mA
  • TTL compatible output – 0.1V VOL typical
  • Performance guaranteed over temperature 0°C to70°C
  • Base access allows gain bandwidth adjustment
  • High output current – 60mA
  • Safetyapproval
    • UL recognized – 3750 V rms for 1minute and 5000 V rms* for 1minute per UL 1577
    • CSA approved
    • IEC/EN/DIN EN 60747-5-5 approved with VIORM = 1414 Vpeak for HCNW139 and HCNW138
  • Available in 8-Pin DIP or SOIC-8 footprint or widebody package
  • MIL-PRF-38534 hermetic version available (HCPL-5700/1)

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
4500@0.5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
0 to 70 °C
DC
8PDIP W SMD
8
11.23 x 9 x 4 mm
PDIP W SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4500  Mult:750  
USD $:
4500+
$0.8811
9000+
$0.87665
18000+
$0.8722
36000+
$0.86775
72000+
$0.8633