PDP SEO Portlet

HCNW139-300E

Optocoupler, Darlington Output, 1 Channel, Surface Mount DIP, 8 Pins, 20 mA, 5 kV, 400 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW139-300E
Secondary Manufacturer Part#: HCNW139-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCNW139-300E is a 1-channel 8-pin low input current High Gain Optocoupler use a light emitting diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made. It is suitable for use in CMOS, LSTTL or other low power applications. A 400% minimum current transfer ratio is guaranteed over 0 to 70°C operating range for only 0.5mA of LED current. It is suitable for low input current line receiver, high voltage insulation, EIA RS-232C line receiver, telephone ring detector and low power systems - ground isolation.

  • Base access allows gain bandwidth adjustment
  • 4500% Typical high current transfer ratio
  • 0.5mA Low input current
  • 0.1V VOL Typical TTL compatible output
  • 60mA High output current

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
4500@0.5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
0 to 70 °C
DC
8PDIP W SMD
8
11.23 x 9 x 4 mm
PDIP W SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  13.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$1.188
84+
$1.182
168+
$1.0584
336+
$1.053
672+
$1.0476