PDP SEO Portlet

HCNW139-000E

Optocoupler, Darlington Output, 1 Channel, DIP, 8 Pins, 20 mA, 5 kV, 400 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW139-000E
Secondary Manufacturer Part#: HCNW139-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCNW139-000E is a 1-channel 8-pin low input current High Gain Optocoupler use a light emitting diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made. It is suitable for use in CMOS, LSTTL or other low power applications. A 400% minimum current transfer ratio is guaranteed over 0 to 70°C operating range for only 0.5mA of LED current. It is suitable for low input current line receiver, high voltage insulation, EIA RS-232C line receiver, telephone ring detector and low power systems - ground isolation.

  • Base access allows gain bandwidth adjustment
  • 4500% Typical high current transfer ratio
  • 0.5mA Low input current
  • 0.1V VOL Typical TTL compatible output
  • 60mA High output current

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
4500@0.5mA %
5000 Vrms
Through Hole
MSL 1 - Unlimited
1
0 to 70 °C
DC
8PDIP W
8
11.23 x 9 x 5.1 mm
PDIP W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4410  Mult:42  
USD $:
4410+
$0.9108
8820+
$0.9062
17640+
$0.9016
35280+
$0.897
70560+
$0.8924