PDP SEO Portlet

HCNW138-300E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW138-300E
Secondary Manufacturer Part#: HCNW138-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made The are for use in CMOS, LSTTL or other low power applications. A 400% minimum current transfer ratio is guaranteed over 0to 70°C operating range for only 0.5 mA of LED current.

  • High current transfer ratio – 2000% typical (4500 % typical for HCNW139/138)
  • Low input current requirements – 0.5 mA
  • TTL compatible output – 0.1V VOL typical
  • Performance guaranteed over temperature 0°C to70°C
  • Base access allows gain bandwidth adjustment
  • High output current – 60mA
  • Safetyapproval
    • UL recognized – 3750 V rms for 1minute and 5000 V rms* for 1minute per UL 1577
    • CSA approved
    • IEC/EN/DIN EN 60747-5-5 approved with VIORM = 1414 Vpeak for HCNW139 and HCNW138
  • Available in 8-Pin DIP or SOIC-8 footprint or widebody package
  • MIL-PRF-38534 hermetic version available (HCPL-5700/1)

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
1500@1.6mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
0 to 70 °C
DC
8PDIP W SMD
8
11.23 x 9 x 4 mm
PDIP W SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4242  Mult:42  
USD $:
4242+
$0.9086
8484+
$0.8732
16968+
$0.8378
33936+
$0.8024
67872+
$0.78765