HCNW136-500E
Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 25 mA, 5 kV, 19 %
- RoHS 10 Compliant
- Tariff Charges
These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These single channel optocouplers is available in 8-Pin DIP. HCNW136 is designed for high speed TTL/TTL applications. A standard 16 mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6 k? pull-up resistor. CTR for these devices is 19% minimum at IF=16mA
- High speed: 1 Mb/s
- TTL compatible
- Available in 8-Pin DIP
- Open collector output
- Safety approval UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 Approved
- VIORM = 630 V peak for DIP 300 mil devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 50@16mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 85 °C | ||
| DC | ||
| 8CDIP W SMD | ||
| 8 | ||
| 11.15 x 9 x 4 mm | ||
| CDIP W SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |