PDP SEO Portlet

HCNW136-300E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNW136-300E
Secondary Manufacturer Part#: HCNW136-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These single channel optocouplers is available in 8-Pin DIP. HCNW136 is designed for high speed TTL/TTL applications. A standard 16 mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6 k? pull-up resistor. CTR for these devices is 19% minimum at IF=16mA

  • High speed: 1 Mb/s
  • TTL compatible
  • Available in 8-Pin DIP
  • Open collector output
  • Safety approval UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 Approved
    • VIORM = 630 V peak for DIP 300 mil devices

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3696  Mult:42  
USD $:
3696+
$1.089
7392+
$1.0835
14784+
$1.078
29568+
$1.0725
59136+
$1.067