HCNR201
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W
- RoHS 10 Compliant
- Tariff Charges
The HCNR201 high-linearity analog optocouplerconsists of a high-performance AlGaAs LED that illumi-nates two closely matched photodiodes. The input pho-todiode can be used to monitor, and therefore stabilize,the light output of the LED. As a result, the non-linearityand drift characteristics of the LED can be virtually elimi-nated. The output photodiode produces a photocurrentthat is linearly related to the light output of the LED. Theclose matching of the photo-diodes and advanced de-sign of the package ensure the high linearity and stablegain characteristics of the optocoupler.The HCNR200/201 can be used to isolate analog signalsin a wide variety of applications that require good stabil-ity, linearity, bandwidth and low cost. The HCNR200/201is very flexible and, by appropriate design of the appli-cation circuit, is capable of operating in many differentmodes, including: unipolar/bipolar, ac/dc and inverting/non-inverting. The HCNR200/201 is an excellent solutionfor many analog isolation problems.
- Low nonlinearity: 0.01%
- K3 (IPD2/IPD1) transfer gain HCNR200: ±15% HCNR201: ±5%
- Low gain temperature coefficient: -65ppm/°C
- Wide bandwidth – DC to >1 MHz
- Worldwide safety approval
- UL 1577 recognized (5 kV rms/1 min rating)
- CSA approved
- IEC/EN/DIN EN 60747-5-2 approved VIORM = 1414 V peak (option #050)
- Surface mount option available (Option #300)
- 8-Pin DIP package - 0.400” spacing
- Allows flexible circuit design
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |