HCNR201-550E
Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: HCNR201-550E
Secondary Manufacturer Part#: HCNR201-550E
- RoHS 10 Compliant
- Tariff Charges
High-linearity analogue optocoupler consists of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. It is suitable for use in Low cost analogue isolation, telecom: Modem, PBX, industrial process control: transducer isolator isolator for thermocouples 4mA to 20 mA loop isolation, SMPS feedback loop, SMPS feedforward, monitor motor supply voltage and medical.
- Low nonlinearity: 0.01%
- K3(IPD2/IPD1) transfer gain: ±5%
- Low gain temperature coefficient: ‑65ppm/°C
- Wide bandwidth – DC to 1MHz
- UL 1577 recognized (5KVRMS/1 min rating) and CSA approved
- IEC/EN/DIN EN 60747-5-2 approved
- Allows flexible circuit design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 85 °C | ||
| DC | ||
| 8PDIP W SMD | ||
| 8 | ||
| 11.15 x 9 x 4 mm | ||
| PDIP W SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |