PDP SEO Portlet

HCNR201-500E

Optocoupler, Linear Optocouplers, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNR201-500E
Secondary Manufacturer Part#: HCNR201-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCNR201-500E is a High-linearity Analogue Optocoupler consists of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor and therefore stabilize, the light output of the LED. As a result, the non-linearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The optocoupler can be used to isolate analogue signals in a wide variety of applications that require good stability, linearity and bandwidth. By appropriate design of the application circuit is capable of operating in many different modes. This is an excellent solution for many analogue isolation problems.

  • Allows flexible circuit design
  • -65ppm/°C Low gain temperature coefficient

Technical Attributes

Find Similar Parts

Description Value
1.95 V
20 mA
DC
260 °C
0.72@10mA %
60 mW
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Photo Diode
DC
8PDIP SMD
1.6 V
8
11.15 x 9 x 4 mm
2.5 V
Industrial
HCNR201
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:750  
USD $:
1500+
$2.8413
3000+
$2.82695
6000+
$2.8126
12000+
$2.79825
24000+
$2.7839