PDP SEO Portlet

HCNR201-350E

Optocoupler 1-CH Photodiode-OUT 5000Vrms 8-Pin SMD DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNR201-350E
Secondary Manufacturer Part#: HCNR201-350E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCNR201 high-linearity analog optocouplerconsists of a high-performance AlGaAs LED that illumi-nates two closely matched photodiodes. The input pho-todiode can be used to monitor, and therefore stabilize,the light output of the LED. As a result, the non-linearityand drift characteristics of the LED can be virtually elimi-nated. The output photodiode produces a photocurrentthat is linearly related to the light output of the LED. Theclose matching of the photo-diodes and advanced de-sign of the package ensure the high linearity and stablegain characteristics of the optocoupler.The HCNR200/201 can be used to isolate analog signalsin a wide variety of applications that require good stabil-ity, linearity, bandwidth and low cost. The HCNR200/201is very flexible and, by appropriate design of the appli-cation circuit, is capable of operating in many differentmodes, including: unipolar/bipolar, ac/dc and inverting/non-inverting. The HCNR200/201 is an excellent solutionfor many analog isolation problems.

  • Low nonlinearity: 0.01%
  • K3 (IPD2/IPD1) transfer gain HCNR200: ±15% HCNR201: ±5%
  • Low gain temperature coefficient: -65ppm/°C
  • Wide bandwidth – DC to >1 MHz
  • Worldwide safety approval
    • UL 1577 recognized (5 kV rms/1 min rating)
    • CSA approved
    • IEC/EN/DIN EN 60747-5-2 approved VIORM = 1414 V peak (option #050)
  • Surface mount option available (Option #300)
  • 8-Pin DIP package - 0.400” spacing
  • Allows flexible circuit design

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
5000 Vrms
Surface Mount
MSL 3 - 168 hours
1
-40 to 85 °C
DC
8PDIP W SMD
8
11.15 x 9 x 4 mm
PDIP W SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1386  Mult:42  
USD $:
1386+
$2.58571
2772+
$2.44595
5544+
$2.38158
11088+
$2.33025
22176+
$2.3183