PDP SEO Portlet

HCNR201-000E

Optocoupler, Linear Optocouplers, 1 Channel, DIP, 8 Pins, 5 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNR201-000E
Secondary Manufacturer Part#: HCNR201-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCNR201-000E from Avago is a high linearity analogue optocoupler in 8 pin DIP package. This optocoupler consists of a high performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor and therefore stabilize the light output of the LED. As a result the non linearity and drift characteristics of the LED can be virtually eliminated. This optocoupler is used to isolate analogue signals in a wide variety of applications that require good stability, linearity, bandwidth and low cost. The device is widely used at low cost analogue isolation, modem, PBX, industrial process control such as transducer isolator and isolator for thermocouples 4mA to 2mA loop isolation, SMPS feedback loop, SMPS feed forward and monitor motor supply voltage.

  • Very flexible circuit design
  • Excellent solution for many analogue isolation problems
  • Low gain temperature coefficient of -65ppm/°C
  • Isolation voltage of 5KV
  • UL 1577, CSA and IEC/EN/DIN EN 60747-5-2 approved

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
5000 Vrms
Through Hole
MSL 3 - 168 hours
1
-40 to 85 °C
Photo Diode
DC
8PDIP W
1.6 V
8
11.3 x 9 x 5.1 mm mm
2.5 V
Industrial
PDIP W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$2.52857
84+
$2.39189
168+
$2.32895
336+
$2.26923
672+
$2.2125