PDP SEO Portlet

HCNR200-550E

Optocoupler DC-OUT DC-IN Single 8-Pin SMD DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNR200-550E
Secondary Manufacturer Part#: HCNR200-550E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCNR200 high-linearity analog optocoupler consists of a high-performance AlGaAs LED that illumi- nates two closely matched photodiodes. The input pho- todiode can be used to monitor, and therefore stabilize, the light output of the LED. As a result, the non-linearity and drift characteristics of the LED can be virtually elimi- nated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photo-diodes and advanced de- sign of the package ensure the high linearity and stable gain characteristics of the optocoupler. The HCNR200 can be used to isolate analog signals in a wide variety of applications that require good stabil- ity, linearity, bandwidth and low cost. The HCNR200 is very flexible and, by appropriate design of the appli- cation circuit, is capable of operating in many different modes, including: unipolar/bipolar, ac/dc and inverting/ non-inverting. The HCNR200 is an excellent solution for many analog isolation problems.

  • Low nonlinearity: 0.01%
  • K3 (IPD2/IPD1) transfer gain
    • HCNR200: ±15%
  • Low gain temperature coefficient: -65ppm/°C
  • Wide bandwidth – DC to >1 MHz
  • Worldwide safety approval
    • UL 1577 recognized (5 kV rms/1 min rating)
    • CSA approved
    • IEC/EN/DIN EN 60747-5-2 approved VIORM = 1414 V peak (option #050)
  • Surface mount option available (Option #300)
  • 8-Pin DIP package - 0.400" spacing
  • Allows flexible circuit design
"

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Photo Diode
DC
8PDIP W SMD
1.85 V
8
11.15 x 9 x 4 mm mm
2.5 V
Industrial
HCNR200
PDIP W SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2250  Mult:750  
USD $:
2250+
$2.1384
4500+
$2.1276
9000+
$2.1168
18000+
$2.106
36000+
$2.0952