HCNR200-500E
Optocoupler, Linear Optocouplers, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV
- RoHS 10 Compliant
- Tariff Charges
The HCNR200-500E is a high-linearity Analogue Optocoupler consists of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor and therefore stabilize the light output of the LED. As a result, the non-linearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. This can be used to isolate analogue signals in a wide variety of applications that require good stability, linearity and bandwidth. This analogue optocoupler is an excellent solution for many analogue isolation problems.
- 0.01% Low nonlinearity
- Allows flexible circuit design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| DC | ||
| 8PDIP W SMD | ||
| 8 | ||
| 11.15 x 9 x 4 mm | ||
| PDIP W SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |