PDP SEO Portlet

HCNR200-350E

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD Tube

Manufacturer:Broadcom
Product Category: ICs, Interfaces, Isolators
Avnet Manufacturer Part #: HCNR200-350E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low nonlinearity: 0.01%
  • K3 (IPD2/IPD1) transfer gain
    • HCNR200: ±15%
  • Low gain temperature coefficient: -65ppm/°C
  • Wide bandwidth – DC to >1 MHz
  • Worldwide safety approval
    • UL 1577 recognized (5 kV rms/1 min rating)
    • CSA approved
    • IEC/EN/DIN EN 60747-5-2 approved VIORM = 1414 V peak (option #050)
  • Surface mount option available (Option #300)
  • 8-Pin DIP package - 0.400" spacing
  • Allows flexible circuit design
"""

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1848  Mult:42  
Need More?
USD $:
$ 1.95714
1848+
$1.95714
3696+
$1.85135
7392+
$1.8228
14784+
$1.8135
29568+
$1.8042
SubTotal:
$3,616.79