HCNR200-300E
Optocoupler 1-CH Photodiode-OUT 5000Vrms 8-Pin SMD DIP Tube
- RoHS 10 Compliant
- Tariff Charges
The HCNR200 high-linearity analog optocoupler consists of a high-performance AlGaAs LED that illumi- nates two closely matched photodiodes. The input pho- todiode can be used to monitor, and therefore stabilize, the light output of the LED. As a result, the non-linearity and drift characteristics of the LED can be virtually elimi- nated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photo-diodes and advanced de- sign of the package ensure the high linearity and stable gain characteristics of the optocoupler. The HCNR200 can be used to isolate analog signals in a wide variety of applications that require good stabil- ity, linearity, bandwidth and low cost. The HCNR200 is very flexible and, by appropriate design of the appli- cation circuit, is capable of operating in many different modes, including: unipolar/bipolar, ac/dc and inverting/ non-inverting. The HCNR200 is an excellent solution for many analog isolation problems.
- Low nonlinearity: 0.01%
- K3 (IPD2/IPD1) transfer gain
- HCNR200: ±15%
- Low gain temperature coefficient: -65ppm/°C
- Wide bandwidth – DC to >1 MHz
- Worldwide safety approval
- UL 1577 recognized (5 kV rms/1 min rating)
- CSA approved
- IEC/EN/DIN EN 60747-5-2 approved VIORM = 1414 V peak (option #050)
- Surface mount option available (Option #300)
- 8-Pin DIP package - 0.400" spacing
- Allows flexible circuit design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| DC | ||
| 8PDIP W SMD | ||
| 8 | ||
| 11.15 x 9 x 4 mm | ||
| PDIP W SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |