PDP SEO Portlet

HCNR200-000E

Optocoupler, Linear Optocouplers, 1 Channel, DIP, 8 Pins, 5 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCNR200-000E
Secondary Manufacturer Part#: HCNR200-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCNR200-000E is a high-linearity Analogue Optocoupler consists of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor and therefore stabilize the light output of the LED. As a result, the non-linearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. This can be used to isolate analogue signals in a wide variety of applications that require good stability, linearity and bandwidth. This analogue optocoupler is an excellent solution for many analogue isolation problems.

  • 0.01% Low nonlinearity
  • Allows flexible circuit design

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
5000 Vrms
Through Hole
MSL 1 - Unlimited
1
-40 to 85 °C
Photo Diode
DC
8PDIP W
1.85 V
8
11.3 x 9 x 5.1 mm mm
2.5 V
Industrial
HCNR200
PDIP W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1890  Mult:42  
USD $:
1890+
$1.9
3780+
$1.7973
7560+
$1.75
15120+
$1.70513
30240+
$1.6625