PDP SEO Portlet

HCMS-3976

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-3976
Secondary Manufacturer Part#: HCMS-3976
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
624 nm
2300 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
14DIP
635 nm
14
42.93 x 11.43 x 5.31 mm
Industrial
DIP
5.31 mm
4.57 mm
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:90  Mult:10  
USD $:
90+
$41.27143
180+
$39.04054
360+
$38.01316
720+
$37.03846
1440+
$36.4817