PDP SEO Portlet

HCMS-3967

Displays Dot Matrix Panel 4DIGIT 140LED Green 12-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-3967
Secondary Manufacturer Part#: HCMS-3967
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3.3V HCMS-3967 family is similar to, and uses the same ASIC as the 5.0V HCMS-29xx family, except it operates at a lower operating voltage. Package dimensions and pin outs are exactly the same for both families. The product has been thoroughly characterized and stringent reliability tested to ensure that the product is of high quality. Similar to the 5.0V platform, this family product is a high performance, easy to use dot matrix display driven by on-board CMOS IC. Each display can be directly interfaced with a microprocessor, thus eliminating the need for cumbersome interface components. The serial IC interface allows higher character count information displays with a minimum of data lines. The easy to read 5x7 pixel format allows the display of uppercase, lower case, Katakana, and custom user-defined characters. These displays are stackable in the x- and y-directions, making them ideal for high

  • Easy to Use
  • Interfaces Directly with Microprocessors
  • 0.15" Character Height in 8 Character Packages
  • Rugged X- and Y-Stackable Package
  • Serial Input
  • Convenient Brightness Controls
  • Wave Solderable
  • Offered in Five Colors
  • Low Power CMOS Technology
  • TTL Compatible
  • 3.3V Operating Voltage
"

Technical Attributes

Find Similar Parts

Description Value
572 nm
1000 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
12DIP
574 nm
12
21.46 x 11.43 x 5.31 mm
Industrial
DIP
5.31 mm
4.57 mm
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:140  Mult:20  
USD $:
140+
$34.254
280+
$34.081
560+
$33.908
1120+
$33.735
2240+
$33.562