PDP SEO Portlet

HCMS-3966

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-3966
Secondary Manufacturer Part#: HCMS-3966
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
624 nm
2300 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
12DIP
635 nm
12
21.46 x 11.43 x 5.31 mm
Industrial
DIP
5.31 mm
4.57 mm
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:140  Mult:20  
USD $:
140+
$27.1062
280+
$26.9693
560+
$26.8324
1120+
$26.6955
2240+
$26.5586