PDP SEO Portlet

HCMS-3916

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-3916
Secondary Manufacturer Part#: HCMS-3916
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
624 nm
2300 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
14DIP
635 nm
14
35.56 x 10.16 x 5.08 mm
Industrial
DIP
5.08 mm
3.71 mm
2.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:90  Mult:10  
USD $:
90+
$49.2327
180+
$48.8363
360+
$48.5884
720+
$48.3405
1440+
$48.0926