PDP SEO Portlet

HCMS-3904

Displays Dot Matrix Panel 4DIGIT 140LED Orange 12-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-3904
Secondary Manufacturer Part#: HCMS-3904
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3.3 V HCMS-39xx family is similar to the 5.0 VHCMS-29xx family, except it operates at a loweroperating voltage. Package dimen sions and pin outsare exactly the same for both families. The product hasbeen thoroughly characterized and stringent reliabilitytested to ensure that the product is of high quality.Similar to the 5.0 V platform, this family product isa high per formance, easy to use dot matrix displaydriven by on-board CMOS IC. Each display can bedirectly interfaced with a micro processor, thuseliminating the need for cumbersome interface components.The serial IC interface allows higher charactercount information displays with a minimum of datalines. The easy to read 5x7 pixel format allows thedisplay of upper case, lower case, Katakana, and customuser-defined characters. These displays are stackablein the x- and y-directions, making them ideal for highcharacter count displays.

  • Easy to use
  • Interfaces directly with microprocessors
  • 0.15” character height in 4 and 8 character package
  • 0.20” character height in 4 and 8 character package
  • Rugged X- and Y-stackable package
  • Serial input
  • Convenient brightness controls
  • Wave solderable
  • Low power CMOS technology
  • TTL compatible
  • 3.3 V operating voltage

Technical Attributes

Find Similar Parts

Description Value
588 nm
128 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
12DIP
592 nm
12
17.78 x 10.16 x 5.08 mm
Industrial
DIP
5.08 mm
3.71 mm
2.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:160  Mult:20  
USD $:
160+
$23.4432
320+
$23.3248
640+
$23.2064
1280+
$23.088
2560+
$22.9696