PDP SEO Portlet

HCMS-3903

Alphanumeric LED Display, Green, 400 µA, 252 µcd, 4, 3.81 mm, 3.3 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-3903
Secondary Manufacturer Part#: HCMS-3903
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCMS-3903 is a 3.3V high performance CMOS 5 x 7 Alphanumeric Display with serial Interface type. The device has been thoroughly characterized and stringent reliability tested to ensure that the product is of high quality. This device is a high performance dot matrix display driven by onboard CMOS IC. Each display can be directly interfaced with a microprocessor, thus eliminating the need for cumbersome interface components. The serial IC interface allows higher character count information displays with a minimum of data lines. The easy to read 5 x 7 pixel format allows the display of uppercase, lower case, Katakana and custom user-defined characters.

  • Easy to Use
  • Interfaces directly with microprocessors
  • 0.15" character height in 4 character packages
  • Rugged X and Y stackable package
  • Serial input
  • Convenient brightness controls
  • Wave solderable
  • Low power CMOS technology
  • TTL compatible
"

Technical Attributes

Find Similar Parts

Description Value
574 nm
252 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
12DIP
568 nm
12
17.78 x 10.16 x 5.08 mm
Industrial
DIP
5.08 mm
3.71 mm
2.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$23.7204
40+
$23.6006
80+
$23.4808
160+
$23.361
320+
$23.2412