PDP SEO Portlet

HCMS-3901

Displays Dot Matrix Panel 4DIGIT 140LED Yellow 12-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-3901
Secondary Manufacturer Part#: HCMS-3901
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3.3 V HCMS-39xx family is similar to the 5.0 V HCMS-29xx family, except it operates at a lower operating voltage. Package dimensions and pin outs are exactly the same for both families. The product has been thoroughly characterized and stringent reliability tested to ensure that the product is of high quality. Similar to the 5.0 V platform, this family product is a high performance, easy to use dot matrix display driven by on-board CMOS IC. Each display can be directly interfaced with a micro processor, thus eliminating the need for cumbersome interface components. The serial IC interface allows higher character count information displays with a minimum of data lines. The easy to read 5x7 pixel format allows the display of upper case, lower case, Katakana, and custom user-defined characters. These displays are stackable in the x- and y-directions, making them ideal for high character count displays.

  • Easy to use
  • Interfaces directly with microprocessors
  • 0.15” character height in 4 and 8 character package
  • 0.20” character height in 4 and 8 character package
  • Rugged X- and Y-stackable package
  • Serial input
  • Convenient brightness controls
  • Wave solderable
  • Low power CMOS technology
  • TTL compatible
  • 3.3 V operating voltage
  • Color: Yellow

Technical Attributes

Find Similar Parts

Description Value
585 nm
148 ucd
250
Through Hole
-40 to 85 °C
12DIP
583 nm
12
17.78 x 10.16 x 5.08 mm
Industrial
DIP
5.08 mm
3.71 mm
2.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:160  Mult:20  
USD $:
160+
$23.3244
320+
$23.2066
640+
$23.0888
1280+
$22.971
2560+
$22.8532