PDP SEO Portlet

HCMS-2975

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2975
Secondary Manufacturer Part#: HCMS-2975
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
230 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
14DIP
645 nm
14
42.93 x 11.43 x 5.31 mm
Industrial
DIP
5.31 mm
4.57 mm
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:90  Mult:10  
USD $:
90+
$42.08571
180+
$39.81081
360+
$38.76316
720+
$37.76923
1440+
$36.8891