PDP SEO Portlet

HCMS-2973

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2973
Secondary Manufacturer Part#: HCMS-2973
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
5 x 7
574 nm
270 ucd
Tin-Copper
250
Through Hole
280
-40 to 85 °C
14DIP
568 nm
14
42.93 x 11.43 x 5.31 mm mm
Industrial
DIP
5.31 mm
4.57 mm
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$29.2138
20+
$28.0756
40+
$26.9374
80+
$25.7992
160+
$25.32495