PDP SEO Portlet

HCMS-2963

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2963
Secondary Manufacturer Part#: HCMS-2963
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
574 nm
114 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
12DIP
568 nm
12
21.46 x 11.43 x 5.31 mm
Industrial
DIP
5.31 mm
4.57 mm
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:140  Mult:20  
USD $:
140+
$30.69
280+
$30.535
560+
$30.38
1120+
$30.225
2240+
$30.07