PDP SEO Portlet

HCMS-2962

LED Dot Matrix Display, Red

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2962
Secondary Manufacturer Part#: HCMS-2962
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCMS-29xx series are high performance, easy to use dot matrix displays driven by on-board CMOS ICs. Each display can be directly interfaced with a microprocessor, thus eliminating the need for cumbersome interface components. The serial IC interface allows higher character count information displays with a minimum of data lines. A variety of colors, font heights, and character counts gives designers a wide range of product choices for their specific applications and the easy to read 5×7 pixel format allows the display of uppercase, lower case, Katakana, and custom user-defined characters. These displays are stackable in the x- and ydirections, making them ideal for high character count displays.

  • Easy to use
  • Interfaces directly with microprocessors
  • 0.15” character height in 4, 8, and 16 (2×8) character packages
  • 0.20” character height in 4 and 8 character packages
  • Rugged X- and Y-stackable package
  • Serial input
  • Convenient brightness controls
  • Wave solderable
  • Low power CMOS technology
  • TTL compatible
  • Color: HER

Technical Attributes

Find Similar Parts

Description Value
626 nm
64 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
12DIP
635 nm
12
21.46 x 11.43 x 5.31 mm
Industrial
DIP
5.31 mm
4.57 mm
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:160  Mult:20  
USD $:
160+
$24.7896
320+
$24.6644
640+
$24.5392
1280+
$24.414
2560+
$24.2888