PDP SEO Portlet

HCMS-2961

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2961
Secondary Manufacturer Part#: HCMS-2961
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
585 nm
64 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
12DIP
583 nm
12
21.46 x 11.43 x 5.31 mm
Industrial
DIP
5.31 mm
4.57 mm
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:160  Mult:20  
USD $:
160+
$23.5917
320+
$23.47255
640+
$23.3534
1280+
$23.23425
2560+
$23.1151