PDP SEO Portlet

HCMS-2925

Displays Dot Matrix Panel 16DIGIT 560LED Red 15-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2925
Secondary Manufacturer Part#: HCMS-2925
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCMS-29xx series are high performance, easy to use dot matrix displays driven by on-board CMOS ICs. Each display can be directly interfaced with a microprocessor, thus eliminating the need for cumbersome interface components. The serial IC interface allows higher character count information displays with a minimum of data lines. A variety of colors, font heights, and character counts gives designers a wide range of product choices for their specific applications and the easy to read 5×7 pixel format allows the display of uppercase, lower case, Katakana, and custom user-defined characters. These displays are stackable in the x- and ydirections, making them ideal for high character count displays.

  • Easy to use
  • Interfaces directly with microprocessors
  • 0.15” character height in 4, 8, and 16 (2×8) character packages
  • 0.20” character height in 4 and 8 character packages
  • Rugged X- and Y-stackable package
  • Serial input
  • Convenient brightness controls
  • Wave solderable
  • Low power CMOS technology
  • TTL compatible
  • Color: Deep Red

Technical Attributes

Find Similar Parts

Description Value
637 nm
230 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
15DIP
645 nm
15
35.56 x 19.81 x 5.08 mm
Industrial
DIP
5.08 mm
3.71 mm
2.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$84.10429
100+
$79.55811
200+
$77.46447
400+
$75.4782
800+
$73.59125