PDP SEO Portlet

HCMS-2924

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2924
Secondary Manufacturer Part#: HCMS-2924
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
602 nm
64 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
15DIP
600 nm
15
35.56 x 19.81 x 5.08 mm
Industrial
DIP
5.08 mm
3.71 mm
2.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$75.09143
100+
$71.03243
200+
$69.16316
400+
$67.38974
800+
$65.8242